SX-PCEAX-SMT-SP
image shown is a representation only
Description:
BT5.2 WiFi 6E 2x2
Supplier:
SILEX
Matchcode:
SX-PCEAX-SMT-SP
Rutronik No.:
WLAN1823
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- AX
- Frequency
- 6 GHz
- Interface
- PCIe 3.0
- Antenna
- N
- Supply voltage
- 3.3 V
- Oper.temp.
- -20 to +65 °C
- Size
- 14 x 18 x mm
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.