SX-PCEAX-M2-SP


image shown is a representation only
Description:
M.2 BT5.2 WIFI 6E 2x2 CARD
Supplier:
SILEX
Matchcode:
SX-PCEAX-M2-SP
Rutronik No.:
IOTCOM1222
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- AX
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- NONE
- Card formfactor
- M.2
- Frequency
- 2400-6000 MHz
- Operat.temp.
- -20 to 65 °C
- Length
- 22 mm
- Width
- 30 mm
- Height
- 2,7 mm
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.