SX-PCEAN2I
![SILEX SILEX](https://www.rutronik24.com/images/logos/silex_medium.png)
![SILEX SX-PCEAN2I](https://www.rutronik24.com/pim/artikel/silex/medium/silex-sx-pcean2i.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- NONE
- Card formfactor
- HS M. PCIE
- Frequency
- 2400-5000 MHz
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 58 weeks
This SX-PCEAN2 is a dual band PCI Express wireless module, featuring
two stream MIMO technology and industrial temperature support
with
throughput up to 300 Mbps. It is an ideal solution for high performance
applications based on the Freescale i.MX6 platform.
- Features Qualcomm's AR9592 (i-temp) or AR9582 (c-temp) radio chip.
- IEEE 802.11a/b/g/n compliant
- PCI express half-mini card 1.2 compliant
- 2x2 MIMO system and 40MHz channel bandwidth support
- IEEE 802.11e QOS support
- Freescale i.MX 6 as the evaluation platform
The SX-PCEAN2 is the next generation dual-band 802.11 a/b/g/n PCIe module with industrial temperature support which is designed for devices that require wireless connectivity in a small form factor combined with high data throughput at extreme temperatures.
The SX-PCEAN2 is ideal for high performance applications based on the freescale i.MX 6 platform. It is designed to meet the demanding performance requirements of critical embedded applications. Applications include, but are not limited to, Medical devices, Security Systems, Industrial, PoS, Digital Signs, Set-Top/ Net-Top Box, Embedded / Industrial / Tablet PC, Handheld devices, Thin Client devices, and many more.
Features and Benefits:- Qualcomm Atheros AR9592 / AR9582 highly integrated chip set
- Industrial temperature support
- IEEE 802.11a/b/g/n compliant 2.4/5 GHz dual band
- 2x2 MIMO performance with data rate up to 300 Mbps
- PCI Express Mini Card 1.2 compliant
- Supports open source ath9k driver
- Linux supplicant available for WPA/WPA2-PSK & 802.1x EAP
- IEEE 802.11e QOS support
- Small form factor-based by Industry’s highest quality
- Freescale i.MX 6 support
- Custom driver development available
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.