SX-PCEAN2C-SP


image shown is a representation only
Description:
802.11abgn HZ MPCIE SAMPLE 0-60
Supplier:
SILEX
Matchcode:
SX-PCEAN2C-SP
Rutronik No.:
IOTCOM1093
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- NONE
- Card formfactor
- HS M. PCIE
- Frequency
- 2400-5000 MHz
- Operat.temp.
- 0 to +60 °C
- Length
- 26.65 mm
- Width
- 29.85 mm
- Height
- 3.45 mm
- Supply voltage
- 3.3 V
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- Non-RoHS
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 58 weeks
802.11 a/b/g/n Mini PCIe Radio Module with Industrial Temperature Support
This SX-PCEAN2 is a dual band PCI Express wireless module, featuring two stream MIMO technology and industrial temperature support with throughput up to 300 Mbps. It is an ideal solution for high performance applications based on the NXP i.MX6 platform.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.