SX-PCEAC2-SMT-SP


image shown is a representation only
Description:
802.11ac 2x2 DB M.2 1216 SAMPLE
Supplier:
SILEX
Matchcode:
SX-PCEAC2-SMT-SP
Rutronik No.:
IOTCOM1097
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 4.2
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- NONE
- Card formfactor
- M.2
- Frequency
- 2400-5000 MHz
- Operat.temp.
- -20 to +70 °C
- Length
- 16 mm
- Width
- 12 mm
- Height
- 1.44 mm
- USB
- Y Y/N
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- 5A002
- Customs Tariff No.
- 85176200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.