SX-PCEAC2-M2


image shown is a representation only
Description:
802.11abgnac 2x2DB BT5.0
Supplier:
SILEX
Matchcode:
SX-PCEAC2-M2
Rutronik No.:
IOTCOM1172
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- M.2
- Operat.temp.
- -20 to 70 °C
- Length
- 16.5 mm
- Width
- 30 mm
- Height
- 2.34 mm
- Supply voltage
- 3.3 V
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Other interface
- PCIe
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A002
- Customs Tariff No.
- 85176200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 58 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.