MNS-300EM(EU)-SP
![SILEX SILEX](https://www.rutronik24.com/images/logos/silex_medium.png)
![SILEX MNS-300EM(EU)-SP](https://www.rutronik24.com/pim/direct/silex/medium/silex-mns-300emeu-sp.jpg)
image shown is a representation only
Description:
a/b/g/n/ac EMBEDDED WIFI MESH
Supplier:
SILEX
Matchcode:
MNS-300EM SAMPLE
Rutronik No.:
WLAN1728
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- a/b/g/n/ac
- Frequency
- 2.4 GHz
- Interface
- UART
- Software
- Linux
- Antenna
- MHF x 2
- Tx/Rx
- 1x1
- Supply voltage
- 3.2 to 3.4 V
- Oper.temp.
- -40 to +85 °C
- Size
- 30x55x11 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.