BR-300AN


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- NONE
- Operat.temp.
- 0 TO +50 °C
- Length
- 100 mm
- Width
- 100 mm
- Height
- 25.5 mm
- Supply voltage
- 5V DC
- SPI
- N Y/N
- USB
- N Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Other interface
- RJ-45
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
BR-300AN
The Wireless Bridge BR-300AN is a wireless bridge device which can
easily convert a 10/100/1000BASE-T wired LAN device to a wireless LAN
device. It supports a wireless LAN communication in the 2.4GHz and 5GHz
bands and enables a wired LAN device to join in a wireless LAN
environment easily. It also supports enterprise security which allows
you to use the Wireless Bridge BR-300AN reliably even in environments
such as offices, health care sites and plants, which require security.
- Supports IEEE 802.11 a/b/g/n - 2,4 Ghz and 5 Ghz frequency band
- Can be used in "single-client-mode" and "multi-client-mode" with up to 16 devices in combination with a Hub/Switch
- Gigabit Ethernet compatible
- Superior quality, reliability, and support
- Both hardware and software are developed and manufactured by SILEX
- Internal memory for operation log saving function and AMC Manager support
- Simple setup, simple operation
- Power consumption 5,5 Watt (5 Volt / 1,1 Ampere)
- Supported wireless encryption: WEP (64 Bit/ 128 Bit), WPA-PSK (TKIP/AES), WPA2-PSK (AES), IEEE 802.1X EAP-PEAP, EAP-TLS. EAP-TTLS. EAP-FAST, EAP-LEAP, SHA2
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.