DWND50121
SIGNAL
Description:
CBI 5MM
Supplier:
Signal Electronic
Matchcode:
DWND50121
Rutronik No.:
LED6889
Unit Pack:
1
MOQ:
1
package:
SPECIAL
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 14,8x7,5 mm
- Height
- 7 mm
- Viewing angle
- 50 °
- Lum.inten.typ.
- 58 mcd
- Forward voltage
- 2.1 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 75 °
- Package
- SPECIAL
- Automotive
- NO
- Packaging
- BULK
- Surface colour
- BLACK
- Lens colour
- CLEAR
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.