DASD32513
SIGNAL

Description:
3MM SMD INDIC.YELL.WITH LED
Supplier:
Signal Electronic
Matchcode:
DASD32513
Rutronik No.:
LED13369
Unit Pack:
1000
MOQ:
4000
package:
OTHERS
Packaging:
BULK
- Emitted colour
- YELLOW
- Forward current
- 2 mA
- LxW
- 5,9x4,2 mm
- Height
- 7.5 mm
- Viewing angle
- 60 °
- Forward voltage
- 1.9 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 75 °
- Package
- OTHERS
- Automotive
- NO
- Packaging
- BULK
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.