DABL510800HS
SIGNAL

Description:
5MM LED RED SPACER 8MM&CRIMP
Supplier:
Signal Electronic
Matchcode:
DABL510800
Rutronik No.:
LED11851
Unit Pack:
2500
MOQ:
5000
package:
OTHERS
Packaging:
BULK
- Emitted colour
- RED
- Forward current
- 0 mA
- LxW
- 4,1x4,1 mm
- Height
- 4 mm
- Forward voltage
- 0 V
- Package
- OTHERS
- Automotive
- NO
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.