6ES7195-0BD34-0XA0
![SIEMENS SIEMENS](https://www.rutronik24.com/images/logos/siemens_medium.png)
![SIEMENS 6ES7195-0BD34-0XA0](https://www.rutronik24.com/pim/klgr/medium/ICCOM.jpg)
image shown is a representation only
Description:
Profibus max.12Mbit/s 5V
Supplier:
SIEMENS
Matchcode:
SPC3 STEP C
Rutronik No.:
ICCOM1104
Unit Pack:
1
MOQ:
4800
package:
PQFP44
Packaging:
TRAY
- Type
- ProfiBus
- Footprint
- 192 mm²
- Automotive
- NO
- Package
- PQFP44
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.