7018040.0,5
Description:
0.5A 660V FF 5x20 ceramic
Supplier:
SIBA
Matchcode:
FU0,5AFF5X20CC
Rutronik No.:
FUSE11831
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Current
- 0,5 A
- Time characteri
- very fast
- Voltage
- 660 V
- Dimension
- 5x20
- Version
- ceramic
- Series
- 7018040
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.