7012540.2,5IP


Description:
25A 500V very fast 6.3x32mm cc
Supplier:
SIBA
Matchcode:
FU25AFF6,3X32CC
Rutronik No.:
FUSE11932
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Voltage
- 600 V
- Dimension
- 6,3X32MM
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.