7000140.0,5


image shown is a representation only
Description:
0,5A 250V VERY FAST 5x20 CERAMI
Supplier:
SIBA
Matchcode:
FU0,5AFF5X20CC
Rutronik No.:
FUSE10445
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0,5 A
- Time characteri
- VERY FAST
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- ceramic
- Series
- 7000140
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.