2030934.125


Description:
NH00 125A 800V with knife contacts
Supplier:
SIBA
Matchcode:
2030934125
Rutronik No.:
FUSE11853
Unit Pack:
3
MOQ:
30
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 125 A
- Time characteri
- FAST
- Voltage
- 800 V
- Dimension
- 78x35x15
- Version
- NH
- Breaking capaci
- 120000
- Series
- NH00
- Axial/Radial
- Axial
- Approvals
- IEC, VDE
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.