199207


image shown is a representation only
Description:
clip 5x20 RM4.6 8x5 THT
Supplier:
SIBA
Matchcode:
FUH5X20CLIP
Rutronik No.:
FUSE6265
Unit Pack:
5000
MOQ:
5000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 6.3 A
- Termination
- THT
- Fuse Version
- 5X20
- Type
- CLIP
- Voltage rating
- 500 V
- Mounting
- PCB
- Series
- 199
- Cap
- N Y/N
- Width
- 5 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Cont.material
- Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.