199060


image shown is a representation only
Description:
HOLDER BLOCK 5x20 SPAC. 15mm
Supplier:
SIBA
Matchcode:
FUH5X20BLOCKTHT
Rutronik No.:
FUSE7266
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 6.3 A
- Termination
- THT
- Fuse Version
- 5X20
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 199060
- Cap
- N Y/N
- Cap P/N
- not exist
- Height
- 13 mm
- Width
- 5.4 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 15 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.