- Home
- Electromechanical Components
- Fuse
- SIBA Fuse
image shown is a representation only
5A 250V slow 5x20 ceramic IEC
Supplier:
SIBA
Matchcode:
FU5AS5X20CC
Rutronik No.:
FUSE5641
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- Current
-
5 A
- Time characteri
-
SLOW
- Voltage
-
250 V
- Dimension
-
5x20
- Version
-
ceramic
- Breaking capaci
-
1500
- Series
-
179200
- Axial/Radial
-
Radial
- Approvals
-
IEC
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
5A 250V slow 5x20 ceramic
Packaging:
BULK
5A 250V slow 5x20 ceramic
Packaging:
BULK
Best Choice
5A 250V slow 5x20 ceramic
Packaging:
BULK
5A 250V slow 5x20 ceramic IEC
Packaging:
BULK
5A 250V SLOW 5x20 CERAMIC...
Packaging:
BULK
SPT 5A 5x20 slow 250V ceramic
Packaging:
BULK
5A 250V slow 5x20 glass IEC
Packaging:
BULK
Topseller
SPT-SMD 5A 250V slow 5x20 IEC
Packaging:
BULK
SPT 5A 250V slow 5x20 ceramic
Packaging:
BULK
SPT 5A 5x20 SLOW 250V ceramic
Packaging:
BULK
Previous
Next