179200.16


image shown is a representation only
Description:
16A 250V SLOW 5x20 CERAMIC
Supplier:
SIBA
Matchcode:
FU16AS5X20CC
Rutronik No.:
FUSE10776
Unit Pack:
100
MOQ:
100
package:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 16 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Breaking capaci
- 1500
- Series
- 179200
- Axial/Radial
- Radial
- Automotive
- NO
- Package
- 100
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.