- Home
- Electromechanical Components
- Fuse
- SIBA Fuse
image shown is a representation only
![SIBA SIBA](https://www.rutronik24.com/images/logos/siba_webgate.png)
1.25A 250V slow 5x20 glass IEC
Supplier:
SIBA
Matchcode:
FU1,25AS5X20GL
Rutronik No.:
FUSE5009
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- Current
-
1.25 A
- Time characteri
-
SLOW
- Voltage
-
250 V
- Dimension
-
5x20
- Version
-
glass
- Breaking capaci
-
35
- Series
-
179120
- Approvals
-
IEC
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
1.25A 250V slow 5x20 glass IEC
Packaging:
BULK
1.25A 250V slow 5x20 glass IEC
Packaging:
BULK
Best Choice
1.25A 250V slow 5x20 glass
Packaging:
REEL
1.25A 250V slow 5X20 glass UL
Packaging:
BULK
FST 1.25A SLOW 250V 5x20 Glass
Packaging:
BULK
1.25A 250V slow 5x20 glass...
Packaging:
BULK
SPT 1.25A SLOW 250V slow IEC
Packaging:
BULK
1.25A 250V SLOW 5x20 ceram.IEC
Packaging:
BULK
1.25A 250V SLOW 5x20 ceram.IEC
Packaging:
BULK
1.25A 250V slow 5x20 ceramic
Packaging:
BULK
Previous
Next