179020.6,3


Description:
6.3A 250V fast 5x20 glass
Supplier:
SIBA
Matchcode:
FU6,3AF5X20GL
Rutronik No.:
FUSE11919
Unit Pack:
100
MOQ:
100
package:
1000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 6.3 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- glass
- Breaking capaci
- 63
- Series
- 179020
- Axial/Radial
- Radial
- Approvals
- UR/VDE
- Automotive
- NO
- Package
- 1000
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.