160020.20GT


image shown is a representation only
Description:
20A 250V slow SMD 5,8x20mm
Supplier:
SIBA
Matchcode:
FU20ASSMD250V
Rutronik No.:
FUSE9590
Unit Pack:
800
MOQ:
800
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 20 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5,8x20
- Breaking capaci
- 1500
- Series
- 160020
- Approvals
- IEC
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
SIBA – Strong, stronger, SMD Fuse 160020!
SIBA is expanding its range of surface mount fuses with the introduction of the 160020 series. This SMD miniature fuse range combines high rated currents and high switching capacities in compact designs. Compared to traditional cylindrical fuses, they are easier to install and come ready for automated assembly.
The all-new SMD 160020 has been designed for currents of up to 20 A at 250 V, while measuring just 20 millimeters in length. It also breaks short circuit currents of up to 1500 A reliably. This latest innovation is an ideal supplement to the existing model range known for its particularly small dimensions and high performance.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.