160000.1,6GT


Description:
1A 250V slow SMD 4,5x8mm IEC601
Supplier:
SIBA
Matchcode:
FU1ASSMD250V
Rutronik No.:
FUSE11819
Unit Pack:
1500
MOQ:
1500
package:
IEC60127
Packaging:
REEL
- Current
- 1 A
- Time characteri
- SLOW
- Voltage
- 100 V
- Dimension
- 250
- Version
- 8X4,5
- Automotive
- NO
- Package
- IEC60127
- Packaging
- REEL
- RoHS Status
- Leaded
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.