158000.0,63GT
image shown is a representation only
Description:
630mA 125V slow SMD 6.1x2.6x2.6
Supplier:
SIBA
Matchcode:
FU0,63 ASSMDNANO
Rutronik No.:
FUSE10826
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Current
- 0.63 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 6,1X2,6
- Breaking capaci
- 50
- Series
- 158000
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.