US30KB80R-7000


Description:
BRIDGE-RECT. 30A INLINE
Supplier:
SHINDENGEN
Matchcode:
US30KB80R
Rutronik No.:
BG3781
Unit Pack:
50
MOQ:
500
package:
D6K
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 30 A
- U(RRM)
- 800 V
- Package
- D6K
- Packaging
- REEL
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 350 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.