ST70-27F 7072


image shown is a representation only
Description:
TVS DIODE 7kW 23V STO-220
Supplier:
SHINDENGEN
Matchcode:
ST70-27F
Rutronik No.:
DTRL13613
Unit Pack:
1000
MOQ:
1000
package:
STO-220
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- STO-220
- PowerDissipati
- 7 kW
- Application
- Single
- Breakdown-V(BR)
- 27 V
- Automotive
- NO
- Stand-off V Vwm
- 23 V
- Serie
- ST70
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.