P140LF4QL

New Product

image shown is a representation only
Description:
N-CH 40V 140A 1,85mOhm LF
Supplier:
SHINDENGEN
Matchcode:
P140LF4QL
Rutronik No.:
TMOS6267
Unit Pack:
1
MOQ:
1
package:
LF
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 140 A
- RDS(on)at 10V
- 1.85 mOhm
- Q(g)
- 122 nC
- P(tot)
- 217 W
- R(thJC)
- 0.69 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- LF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.