MCZ5205SE-3072
![SHINDENGEN SHINDENGEN](https://www.rutronik24.com/images/logos/shindengen_medium.png)
![SHINDENGEN MCZ5205SE-3072](https://www.rutronik24.com/pim/direct/shindengen/medium/shindengen-mcz5205se-3072.jpg)
image shown is a representation only
Description:
PFC+LLC Controller 35V 0,18A SOP22
Supplier:
SHINDENGEN
Matchcode:
MCZ5205SE-3072
Rutronik No.:
ICPWM9159
Unit Pack:
2000
MOQ:
6000
package:
SOP22
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(cc)
- 35 V
- V(in)max
- 35 V
- V(out)
- 480 V
- I(out)
- 0,18
- f(s)
- 360000 Hz
- Automotive
- NO
- Package
- SOP22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.