KL3N14-5053


image shown is a representation only
Description:
THYRISTOR 1F 120V
Supplier:
SHINDENGEN
Matchcode:
KL3N14
Rutronik No.:
TY5067
Unit Pack:
2000
MOQ:
2000
package:
1F
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 30 A
- U(RRM)
- 120 V
- Automotive
- NO
- Package
- 1F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.