D4F60/5063


image shown is a representation only
Description:
DIODE 4A 600V 2F
Supplier:
SHINDENGEN
Matchcode:
D4F60
Rutronik No.:
DLGL5624
Unit Pack:
750
MOQ:
750
package:
2F
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 4 A
- V(RRM)
- 600 V
- U(F)
- 0.95 V
- T(j)max
- 150 °C
- I(FSM)
- 200 A
- Automotive
- NO
- Package
- 2F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.