D3FS6-5063


image shown is a representation only
Description:
Schottky Diode 3A 60V 2F
Supplier:
SHINDENGEN
Matchcode:
D3FS6-5063
Rutronik No.:
DSKY6322
Unit Pack:
1500
MOQ:
1500
package:
2F
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- UNI
- I(F)per diode
- 3 A
- V(F)
- 0.58 V
- T(j) max
- -55 °C
- I(FSM)
- 150 A
- Automotive
- NO
- Package
- 2F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.