D1FL20U/5053
image shown is a representation only
Description:
SI-DIODE 1,1A 200V IF (SMA)
Supplier:
SHINDENGEN
Matchcode:
D1FL20U
Rutronik No.:
DSGLS6791
Unit Pack:
2000
MOQ:
2000
package:
SMA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- IF(AV)
- 1,1 A
- I(FSM)
- 20 A
- V(F)
- 0,98 V
- trr
- 35 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.