D1FK60/5053
![SHINDENGEN SHINDENGEN](https://www.rutronik24.com/images/logos/shindengen_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
SI-DIODE 0,8A 600V 1F (SMA)
Supplier:
SHINDENGEN
Matchcode:
D1FK60
Rutronik No.:
DSGLS7195
Unit Pack:
2000
MOQ:
30000
package:
SMA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 0,8 A
- I(FSM)
- 20 A
- V(F)
- 1,3 V
- trr
- 75 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.