D10XB60/7000


image shown is a representation only
Description:
BRIDGE-RECT. 10A 600V INLINE
Supplier:
SHINDENGEN
Matchcode:
D10XB60
Rutronik No.:
BG4517
Unit Pack:
250
MOQ:
4000
package:
3S
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 10 A
- U(RRM)
- 600 V
- Package
- 3S
- Packaging
- BULK
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I²t
- 60 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 120 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.