PN-L752B
![SHARP SHARP](https://www.rutronik24.com/images/logos/sharp_medium.png)
![SHARP PN-L752B](https://www.rutronik24.com/pim/direct/sharp/medium/sharp-pn-l752b.jpg)
image shown is a representation only
Description:
74,5 inch touch monitor
Supplier:
SHARP
Matchcode:
PN-L752B
Rutronik No.:
DISMON1961
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 74,5 inch
- Brightness
- 400 cd/m²
- Resolution
- 3840x2160 pixel
- Viewing angle
- 178/178 u/d/l/r
- Colours
- 1.07B
- Width
- 1709,4 mm
- Height
- 1018,5 mm
- Depth
- 86,4 mm
- Interface
- HDMI
- Contrast
- 5000:1
- Backlight Sys.
- LED
- Response time
- 6,5 ms
- Operating temp.
- +5 - +35 °C
- Display Type
- TFT LCD
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- Japan
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.