PN-L652B


image shown is a representation only
Description:
64,5 inch touch monitor
Supplier:
SHARP
Matchcode:
PN-L652B
Rutronik No.:
DISMON1960
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 64.5 inch
- Brightness
- 400 cd/m²
- Resolution
- 3840x2160 pixel
- Viewing angle
- 178/178 u/d/l/r
- Colours
- 1.07B
- Width
- 1488.4 mm
- Height
- 896.6 mm
- Depth
- 86.4 mm
- Interface
- HDMI
- Contrast
- 5000:1
- Backlight Sys.
- LED
- Response time
- 6.5 ms
- Operating temp.
- +5 - +35 °C
- Display Type
- TFT LCD
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- Japan
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.