PN-HW431T
![SHARP SHARP](https://www.rutronik24.com/images/logos/sharp_medium.png)
![SHARP PN-HW431T](https://www.rutronik24.com/pim/direct/sharp/medium/sharp-pn-hw431t.jpg)
image shown is a representation only
Description:
43 INCH UHD/4K Monitor PN-HW431T
Supplier:
SHARP
Matchcode:
PN-HW431T
Rutronik No.:
DISMON1781
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 43 inch
- Brightness
- 350 cd/m²
- Resolution
- 3840x2160 pixel
- Viewing angle
- 178°/178° u/d/l/r
- Colours
- 1.07B
- Width
- 1007 mm
- Height
- 598 mm
- Depth
- 72 mm
- Interface
- HDMI
- Contrast
- 4000:1
- Backlight Sys.
- n/a
- Operating temp.
- +5 - +35 °C
- Display Type
- n/a
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
- BIG PAD für kleinere Besprechungsräume
- 43" (107.9 cm) mit 3840 x 2160 Pixeln
- "Pen-on-Paper"-Benutzererfahrung mit reaktionsschnellem Infrarot-20-Punkt-Touch
- Intuitives Schreiben, Zeichnen und Annotieren mit der SHARP Pen Software
- Leistungsstarke Datenorganisation und Zusammenarbeit mit der SHARP Touch Viewing-Anwendung
- Passiver Touch-Stift mit 2mm-Spitze
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.