PN86HC1
image shown is a representation only
Description:
86 INCH BIG PAD PN86HC1
Supplier:
SHARP
Matchcode:
PN86HC1
Rutronik No.:
DISMON1706
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 86 inch
- Brightness
- 350 cd/m²
- Resolution
- 3840x2160 pixel
- Viewing angle
- 176/176 u/d/l/r
- Colours
- 1.07B
- Width
- 1988 mm
- Height
- 1175 mm
- Depth
- 113 mm
- Interface
- HDMI
- Contrast
- 1200:1
- Backlight Sys.
- edge LED
- Response time
- 8 ms
- Operating temp.
- +5 - +35 °C
- Display Type
- TFT LCD
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
86-inch 4k SoC Interactive Whiteboard
The Sharp PN86HC1, BIG PAD smart interactive 86” display enables ultra-clear ‘4K Reading’ of detailed data and makes presenting easy with an intuitive Pen-on-Paper user experience. It also has the tools you need for effortless productivity such an integrated System on Chip (SoC) controlled with launcher, whiteboard, overlay and wireless functionality.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.