PN70HC1E


image shown is a representation only
Description:
70 INCH BIG PAD PN70HC1E
Supplier:
SHARP
Matchcode:
PN70HC1E
Rutronik No.:
DISMON1705
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 70 inch
- Brightness
- 350 cd/m²
- Resolution
- 3840x2160 pixel
- Viewing angle
- 176/176 u/d/l/r
- Colours
- 1.07B
- Width
- 1629 mm
- Height
- 990 mm
- Depth
- 100 mm
- Interface
- HDMI
- Contrast
- 4000:1
- Backlight Sys.
- full array
- Response time
- 8 ms
- Operating temp.
- +5 - +35 °C
- Display Type
- TFT LCD
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
70-inch 4k SoC Interactive Whiteboard
The Sharp PN70HC1E, BIG PAD smart interactive display enables ultra clear ‘4K Reading’ of detailed data and makes presenting really easy with an intuitive Pen-on-Paper user experience. It also has the tools you need for effortless productivity, such as an integrated System on Chip (SoC) controlled with launcher, whiteboard, overlay and wireless functionality.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.