8MB120C


image shown is a representation only
Description:
120 INCH 8K Monitor 8MB120C
Supplier:
SHARP
Matchcode:
8MB120C
Rutronik No.:
DISMON1780
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 120 inch
- Brightness
- 600 cd/m²
- Resolution
- 7680X4320 pixel
- Viewing angle
- 176/176 u/d/l/r
- Colours
- 1,07 MRD.
- Width
- 2717 mm
- Height
- 1566 mm
- Depth
- 173 mm
- Interface
- HDMI
- Contrast
- 3500:1
- Backlight Sys.
- LED
- Response time
- 6 ms
- Operating temp.
- 0 - +40 °C
- Display Type
- UV²A
- TFT with Touch.
- NO
- TFT connector
- N/A
- TFT Fit.Plug
- N/A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- Japan
- Supplier Lead time
- 14 weeks
120" (304,8 cm) diagonal LCD | Native 8K 7.680 x 4.320 Pixel Resolution | HDR High Dynamic Range 10-Bit Extended Colour Range | Brightness 600 cd/m² (Peak 1.000 cd/m²) | Direct LED backlight with local dimming.
SHARP - any questions...?
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.