STS30-DIS-2.5KS
![SENSIRION SENSIRION](https://www.rutronik24.com/images/logos/sensirion_medium.png)
![SENSIRION 1-101415-01](https://www.rutronik24.com/pim/direct/sensirion/medium/sensirion-sts30-dis-2.5ks.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Digital
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Vcc(max)
- 5,5 V
- Accuracy
- 0,3
- Technology
- Thermostat
- Icc
- 0,8 mA
- Vcc(min)
- 2,4 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 1-101415-01
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The STS3x is Sensirion’s high-accuracy digital temperature sensor series. The STS3x temperature sensor utilizes the industry-proven CMOSens® Technology and wins over users with its increased intelligence, reliability, NIST traceability and improved accuracy specifications. There are also automotive grade versions available.
Every single STS3x is calibrated and 100% end tested. The calibration is performed with a reference sensor which is NIST traceable through an ISO/IEC 17025 accredited laboratory.
The functionality of Sensirion’s STS3x temperature sensor includes enhanced signal processing, two distinctive and user-selectable I²C addresses, and communication speeds of up to 1 MHz. The dual-flat no-leads (DFN) package has a footprint of 2.5 × 2.5 mm² while retaining a height of 0.9 mm. This allows for easy integration of the STS3x series into various applications. Additionally, the wide supply voltage range of 2.15 to 5.5 V and low current consumption (1.7µA typical average current at 1 measurement per second) guarantees compatibility with a wide range of applications.
The STS3x temperature sensor gives a fully calibrated, linearized, and supply-voltage-compensated digital output and has an outstanding accuracy of up to +/–0.1°C. There are three versions available: the standard version, STS31, guarantees an accuracy of ±0.2°C over a temperature range of 0°C to 90°C, while the low-cost version, STS30, has an temperature range of 0°C to 65°C. The high-end version STS35 is the most accurate temperature sensor available with an accuracy of ±0.1°C over a temperature range of 20 to 60°C.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.