1-100963-01
image shown is a representation only
- Type
- LIQUID FLO
- Icc
- 6.5 mA
- Vcc(min)
- 3.3 V
- Vcc(max)
- 3.7 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- Supplier Lead time
- 14 weeks
The
SLQ-QT500 features a flow range of up to 120 ml/min for water-based and
hydrocarbon-based liquids, such as alcohols, solvents, oil, fuel and
adhesives. It is the first choice for measurement of liquids containing
particles or with a high viscosity. The SLQ-QT500 in combination with
one of the SCC1 sensor cables can be easily integrated into demanding
coating systems in the semicon industry, as well as into a wide array of
dispensing and liquid flow systems in other industries.
The high sensitivity and measuring speed offers new possibilities for
the monitoring and control of fast dispensing processes. The sensor is
available with calibrations for H2O and isopropanol (IPA). Due to its
micro-thermal measurement principle and large inner diameter, the
measurement performance of the SLQ-QT500 does not depend on the
viscosity itself, and so there is no strict upper or lower viscosity
limit (e.g. kinematic viscosities of up to ~1000 mm2/s). It is also
ideal for liquids that contain small particles, as long as they do not
abrade the quartz glass tube.
For wetted parts, only PFA for the fittings and quartz glass for the
inner flow channel have been chosen. As with all other Sensirion liquid
flow meters, this reliable device has no moving parts and measures
through the wall of a straight flow path.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.