3.000.886
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Type
- Hum & Temp
- T-sensor
- Yes
- Accuracy(min)
- 0 %RH
- Vcc(min)
- 1.08 V
- Accuracy(max)
- 100 %RH
- Mounting
- SMD
- Footprint
- 1.25 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- Supplier Lead time
- 14 weeks
±1.0% RH digital humidity sensor / filter membrane
In line with Sensirion’s industry-proven humidity and temperature sensors, the SHT45-AD1F offers the best price-performance ratio on the market. Tape and reel packaging combined with its suitability for standard SMD assembly processes make the SHT45-AD1F ideal for high-volume applications.
The SHT45-AD1F builds on a completely new and optimized CMOSens® chip that offers reduced power consumption and improved accuracy specifications. With the extended supply voltage range from 1.08 V to 3.6 V, it’s the perfect fit for consumer and battery-driven applications. The integrated SHT45-AD1F PTFE membrane provides additional protection from particles, and enables sensor operation in harsh conditions. On top of that, the SHT45-AD1F is compliant with the relevant healthy building standards RESET® and WELL Building Standard™.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.