3.000.645
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Type
- Hum & Temp
- T-sensor
- Yes
- Icc
- 0.002 mA
- Accuracy(min)
- -1 %RH
- Vcc(min)
- 1.08 V
- Accuracy(max)
- 1 %RH
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
The SHT4x builds on a completely new and optimized CMOSens® chip that offers reduced power consumption and improved accuracy specifications. With the extended supply voltage range from 1.08 V to 3.6 V, it’s the perfect fit for mobile and battery-driven applications. The exceptionally small size in a robust DFN housing enables integration into challenging designs while meeting the highest reliability demands, as demonstrated by the JEDEC JESD47 qualification
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.