3.000.823
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN4
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Type
- Hum & Temp
- Accuracy(min)
- 1.8 %RH
- Vcc(min)
- 1.08 V
- Accuracy(max)
- 1.8 %RH
- Mounting
- SMD
- Footprint
- 4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- Supplier Lead time
- 12 weeks
SHT4x is a digital sensor platform for measuring relative humidity and temperature at different
accuracy classes. Its I2C interface provides several preconfigured I2C addresses while maintaining
an ultra-low power budget (0.4 μW). The power-trimmed internal heater can be used at three
heating levels thus enabling sensor operation in demanding environments. The four-pin dual-flatno-leads package is suitable for surface mount technology (SMT) processing and comprises an
optional on-package patented PTFE [1] membrane or a removable protective cover. Sensor specific
calibration certificates according to ISO17025, identifiable through unique serial number, are
available
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.