1-101386-01
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Vcc(max)
- 5.5 V
- Type
- HUMID
- T-sensor
- YES
- Accuracy(min)
- -2 %RH
- Vcc(min)
- 2.4 V
- Accuracy(max)
- 2 %RH
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
The digital humidity sensor series SHT3x takes sensor technology to a new level and, as the successor to the successful SHT2x series, sets the industry standard in humidity sensors. The series consists of an inexpensive version (humidity sensor SHT30), a standard version (humidity sensor SHT31) and a premium version (humidity sensor SHT35). The SHT3x series combines a variety of functions and a wide range of interfaces (I²C, voltage output) with a user-friendly, very wide operating voltage range (2.15 to 5.5 V). The sensors of the SHT3x series are available both in large volumes and in small quantities.
The SHT3x is based on a completely new and optimized CMOSens® chip, which enables improved reliability and accuracy. In addition, the humidity sensor SHT3x offers additional functionalities such as improved signal processing, two different and user-definable I2C addresses, an alarm function with programmable humidity and temperature limits, and communication speeds of up to 1 MHz.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.