1-101385-01


image shown is a representation only
Description:
H&T ±2% Analog
Supplier:
SENSIRION
Matchcode:
SHT31-ARP-B
Rutronik No.:
ICINOT1152
Unit Pack:
2500
MOQ:
2500
package:
DFN
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Analog
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- AEC-Q(100)
- Vcc(max)
- 5,5 V
- T-sensor
- Yes
- Accuracy(min)
- -2 %RH
- Vcc(min)
- 2,4 V
- Accuracy(max)
- 2 %RH
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.