SGP40-D-R4
![SENSIRION SENSIRION](https://www.rutronik24.com/images/logos/sensirion_medium.png)
![SENSIRION 3.000.384](https://www.rutronik24.com/pim/direct/sensirion/medium/sensirion-sgp40-d-r4.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- DFN
- Automotive
- NO
- T-compensated
- yes
- Type
- GAS
- Calibrated
- yes
- Icc
- 48 mA
- Gas
- tVOC
- Combination
- NO
- Vcc(min)
- 1,62 V
- Vcc(max)
- 1,98 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 3.000.384
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The SGP40 is Sensirion’s new digital VOC (volatile organic compounds) sensor designed for easy integration into air purifiers or demand-controlled ventilation.
SGP40 is Sensirion’s new digital VOC (volatile organic compounds) sensor designed for easy integration into air treatment devices and air quality monitors. Based on Sensirion’s CMOSens® Technology, the SGP40 offers a complete sensor system on a single chip and features a digital I²C interface, a temperature-controlled micro-hotplate and a humidity-compensated indoor air quality signal. In combination with Sensirion’s powerful VOC Algorithm (part of the gas index algorithm software), the sensor signal can be directly used to evaluate indoor air quality, e.g., for triggering the gradual fan control of an air treatment device. Both the SGP40 chip and VOC algorithm feature unrivalled robustness in the final application over their lifetimes. Pushing the multipixel and multi-hotplate approach to the next level of individual control of each sensing element, the SGP40 enables a drastic reduction in power consumption, making it suitable for battery-driven applications as well. Sensirion’s state-of-the-art production process guarantees high reproducibility and reliability.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.