SFC5400 UA5 O2 1slm sccm/slm
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- RS485
- Automotive
- NO
- T-compensated
- Yes
- Type
- Flow
- Calibrated
- Yes
- T-sensor
- Yes
- Icc
- 50 mA
- Gas
- O2
- Flow rate
- 5 slm
- Vcc(min)
- 15 V
- Vcc(max)
- 24 V
- Mounting
- 1/4"
- Footprint
- 1864 mm²
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90261021000
- Country
- Switzerland
- Supplier Lead time
- 10 weeks
The SFC5400 mass flow controller measures and controls mass flows with outstanding accuracy, long-term stability and repeatability and covers an impressively wide dynamic measurement range. The SFC5400 highly configurable and its body housing is made of metal. Furthermore, the flow controller is available with various interfaces and a variety of fluidic connections and measures maximum flow rates from 50 sccm up to 200 slm. The sensor signal is directly converted into a digital, completely calibrated and temperature-compensated signal on the chip. Multiple gas calibrations can be stored on a single device. Additionally, the flow controller can check whether the activated gas calibration matches the actual gas present. The versatility of the SFC5400 makes it the ideal solution for industrial and medical applications.
The SFC5400 mass flow controller is, as all sensor products, based on the innovative CMOSens® Technology, which integrates the high-precision sensor element and the analog and digital processing electronics on a single CMOS silicon chip and guarantees an outstanding performance. Combined with high-quality materials, the result is a durably stable, extremely fast and highly precise mass flow controller.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.